What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK-Lambda KWS10A-12

AC-DC Power Supplies, On-board type, Output: 10.8W, 12V, Standard type
$ 26.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda KWS10A-12.

IHS

Datasheet5 pages3 years ago

Ciiva

Sager Power Systems

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-8.73%

CAD Models

Download TDK-Lambda KWS10A-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-10-27
Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Related Parts

TDK-LambdaKWS5A-5
AC-DC Power Supplies, On-board type, Output: 5W, 5V, Standard type
TDK-LambdaKWS5A-12
AC-DC Power Supplies, On-board type, Output: 5.4W, 12V, Standard type
TDK-LambdaKWS10A-5
AC-DC Power Supplies, On-board type, Output: 10W, 5V, Standard type
XP PowerEME05US36
AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
XP PowerECE10US48
XP Power 10WSwitch Mode Power Supply, 48V DC output voltage 210mAoutput_current, 1Output point
XP PowerECE10US12
XP Power 10WSwitch Mode Power Supply, 12V DC output voltage 830mAoutput_current, 1Output point

Descriptions

Descriptions of TDK-Lambda KWS10A-12 provided by its distributors.

AC-DC Power Supplies, On-board type, Output: 10.8W, 12V, Standard type
POWER SUPPLY, AC-DC, BOARD MOUNT,115-230VAC, OUTPUT 12V 0.9A ,10.8W
AC-DC Regulated Power Supply Module, 1 Output, 10.8W, Hybrid
AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 10.8 W, 12 VDC, 900 mA
Switching Power Supplies 10.8W 12V 0.9A
TDK-Lambda 10.8WSwitch Mode Power Supply, 12V DC output voltage 900mAoutput_current, 1Output point
DIP,38.1x25.4mm DC-DC Power Modules ROHS
AC/DC Power Supply Single-OUT 12V 0.9A 10.8W 4-Pin
TDK LAMBDA KWS10A-12 POWER SUPPLY, AC-DC, 12V, 0.9A
Power Supply, Ac-Dc, 12V, 0.9A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:10.8W; Output Voltage - Output 1:12V; Output Current - Output 1:900Ma; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Tdk-Lambda KWS10A-12.
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 mA = 900 / Output Type = Fixed / Rated Power W = 10.8 / Input Voltage Min. V = 85 / Input Voltage Max. V = 265 / Efficiency % = 81 / MTBF h = 7784121 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 240 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Length mm = 38.1 / Width mm = 25.4 / Height mm = 21.5 / Warranty = 3 Years

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • KWS-10A-12
  • KWS10A-12.
  • KWS10A12