TDK-Lambda KPSB6-3R3-E

AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
$ 10.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda KPSB6-3R3-E.

IHS

Datasheet6 pages3 years ago
Datasheet6 pages5 years ago

Sager Power Systems

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-09-28
Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 8 months ago)

Descriptions

Descriptions of TDK-Lambda KPSB6-3R3-E provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
AC-DC Power Supplies, Encapsulated PCB Mount, Output 6W, 3.3V, Option: PCB Mount, Cover
POWER SUPPLY, AC-DC, PCB MOUNT 115-230VAC, 3.3V 1.5A, 5W, ENCAPSULATED
DIP,41.1x21mm DC-DC Power Modules ROHS
5W 1.5A 90V 3.3V 264V(AC) 41.1mm*21mm*20mm
Power Supply, Ac-Dc, 3.3V, 1.5A; Power Supply Applications:Ite & Household; No. Of Outputs:1 Output; Output Power Max:5W; Output Voltage - Output 1:3.3V; Output Current - Output 1:1.5A; Output Voltage - Output 2:-; Width:21Mm Rohs Compliant: Yes |Tdk-Lambda KPSB6-3R3-E
Outputs = 1 / Output Voltage 1 V = 3.3 / Output Current 1 A = 1.5 / Output Type = Fixed / Rated Power W = 5 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Efficiency % = 75 / MTBF h = 500000 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 100 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 80 / Length mm = 41.1 / Width mm = 21 / Height mm = 20 / Warranty = 3 Years

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY