TDK-Lambda KPSB25-48

AC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid
$ 23.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda KPSB25-48.

IHS

Datasheet6 pages3 years ago

Sager Power Systems

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK-Lambda KPSB25-48 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-10-21
Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 8 months ago)

Descriptions

Descriptions of TDK-Lambda KPSB25-48 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid
AC-DC Power Supplies, PCB Mount, Output 25W, 48V, Option: PCB Mount
Power Supply, Ac-Dc, 48V, 0.52A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:25W; Output Voltage - Output 1:48V; Output Current - Output 1:520Ma; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Tdk-Lambda KPSB25-48
Outputs = 1 / Output Voltage 1 V = 48 / Output Current 1 mA = 520 / Output Type = Fixed / Rated Power W = 25 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Efficiency % = 87 / MTBF h = 500000 / Termination Type = PCB Pins / Ripple & Noise (%) % = 1 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 60 / Length mm = 50.8 / Width mm = 27.94 / Height mm = 24.9 / Warranty = 3 Years

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPSB-25-48