TDK-Lambda KAS4-3.3

Enclosed AC/DC Converter - 4 W - 68% Efficiency -
$ 25.9
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda KAS4-3.3.

Newark

Datasheet3 pages5 years ago

Electro Sonic

element14 APAC

JRH Electronics

TME

Descriptions

Descriptions of TDK-Lambda KAS4-3.3 provided by its distributors.

Enclosed AC/DC Converter - 4 W - 68% Efficiency -
Power Supply, Ac-Dc, 3.3V, 1.2A; No. Of Outputs:1 Output; Output Power Max:4W; Output Voltage - Output 1:3.3V; Output Current - Output 1:1.2A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Rohs Compliant: Yes
POWER SUPPLY, AC-DC, 3.3V, 1.2A; No. of Outputs: 1 Output; Output Power Max: 4W; Output Voltage - Output 1: 3.3V; Output Current - Output 1: 1.2A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -; Output Current - Output 3: -; Power Supply Output Type: Fixed; Input Voltage VAC: 90V AC to 305V AC; Width: 27.5mm; Height: 17.5mm; Depth: 37mm; Product Range: KAS Series; SVHC: No SVHC (15-Jan-2018); Input Voltage AC Max: 305V; Input Voltage AC Min: 90V

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • KAS-4-3.3