TDK-Lambda ISA48015A050V-001-R

Power Supply; DCDC; PCB Mount; Sixteenth Brick; Input 48VDC; Output 5V 15A; 75W
$ 65
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ISA48015A050V-001-R.

IHS

Datasheet3 pages3 years ago

Sager Power Systems

CAD Models

Download TDK-Lambda ISA48015A050V-001-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 8 months ago)

Related Parts

Murata Power SolutionsUWE-5/15-Q12P-C
Module DC-DC 12VIN 1-OUT 5V 15A 75W 8-Pin 1/8-Brick Tray
Murata Power SolutionsUWE-5/15-Q12PB-C
DC DC CONVERTER 5V 75W / Isolated Module DC DC Converter 1 Output 5V 15A 9V - 36V Input
Murata Power SolutionsUWE-5/15-Q12NB-C
Module DC-DC 1-OUT 5V 15A 75W 8-Pin 1/8-Brick
Advanced EnergyAVO75-48S05-4
DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid
Advanced EnergyALD12A48-L
60 W, 36 -75 VDC Vin, Single Output, 5 VDC@12 A DC-DC Converter
Advanced EnergyERM15A72
Module DC-DC 72VIN 1-OUT 5V 15A 75W 8-Pin Quarter-Brick

Descriptions

Descriptions of TDK-Lambda ISA48015A050V-001-R provided by its distributors.

Power Supply; DCDC; PCB Mount; Sixteenth Brick; Input 48VDC; Output 5V 15A; 75W
Module DC-DC 1-OUT 5V 15A 75W 8-Pin 1/16-Brick
Dc-Dc Converter, 5V, 15A; Power Supply Applications:Ite; Dc/Dc Converter Type:Sixteenth Brick, Dosa; Input Ratio:-; Output Power Max:75W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:15A Rohs Compliant: Yes |Tdk-Lambda ISA48015A050V-001-R

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISA48015A050V001R