TDK-Lambda I7C4W012A050V-P03-R

Dc-dc Converter, Pcb Mount, 300W, 9-53 Vin, 5-28 Vout, 8A, Neg, Ff, I7C Series
$ 56.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda I7C4W012A050V-P03-R.

TDK-Lambda

Datasheet7 pages4 years ago

Master Electronics

Inventory History

3 month trend:
-8.77%

CAD Models

Download TDK-Lambda I7C4W012A050V-P03-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 8 months ago)

Descriptions

Descriptions of TDK-Lambda I7C4W012A050V-P03-R provided by its distributors.

DC-DC CONVERTER, PCB MOUNT, 300W, 9-53VIN, 5-28VOUT, 8A, NEG, FF, I7C SERIES
Non-Isolated DC/DC Converters DC-DC, PCB Mount, Sixteenth Brick, Input 24VDC, Output 5-28V 12.5A, 300W, Neg Logic, fully featured, iTrim
Dc-Dc Converter, 5V To 28V, 12.5A; Power Supply Applications:Ite & Industrial; Dc/Dc Converter Type:Sixteenth Brick, Open Frame; Output Power Max:300W; Output Voltage Min:5V; Output Voltage Max:28V; Output Current Max:12.5A Rohs Compliant: Yes |Tdk-Lambda I7C4W012A050V-P03-R

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY