TDK-Lambda I6A4W20A033V-001-R

Dc-dc Converter, 3.3V to 15V, 20A
$ 29.88
Datasheet

Price and Stock

DistributorSKUMinPkg
Sager ElectronicsI6A4W20A033V-001-R01Bulk

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda I6A4W20A033V-001-R.

element14 APAC

Datasheet4 pages10 years ago

Sager Electronics

Farnell

Newark

Descriptions

Descriptions of TDK-Lambda I6A4W20A033V-001-R provided by its distributors.

DC-DC CONVERTER, 3.3V TO 15V, 20A
Non-Isolated DC/DC Converters 250W 24Vin 15Vout 20A N Log
DC-DC CONVERTER, 3.3V-15V, 20A; Power Supply Applications:ITE; DC / DC Converter Type:Sixteenth Brick; Output Power Max:250W; Output Voltage Min:3.3V; Output Voltage Max:15V; Output Current Max:20A; Input Voltage DC Min:9V

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • I6A-4W-20A-033V/001-R
  • I6A-4W-20A-033V001-R