TDK-Lambda HWS3000GT-48

Power Supply, Ac-dc, Programmable, 3PHASE, 3016W, 170-265 Vin, 0-52.8 Vout, RS485
$ 1,201.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda HWS3000GT-48.

Sager Electronics

Datasheet5 pages1 year ago

Inventory History

3 month trend:
-3.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 8 months ago)

Descriptions

Descriptions of TDK-Lambda HWS3000GT-48 provided by its distributors.

POWER SUPPLY, AC-DC, PROGRAMMABLE, 3PHASE, 3016W, 170-265VIN, 0-52.8VOUT, RS485
AC-DC, Programmable, 170-265V 3PH, 0-52.8V, 0-62.6A, 3004W, RS485
AC-DC Regulated Power Supply Module
AC/DC Power Supply Single-OUT 48V 62.6A 3004.8W 8-Pin
POWER SUPPLY, AC-DC, 48V/62.6A, 3.0048KW; Power Supply Applications:ITE, Industrial, LED Lighting; No. of Outputs:1Outputs; Output Power Max:3.0048kW; Output Voltage - Output 1:48V; Output Current - Output 1:62.6A RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • HWS3000GT-48.
  • HWS3000GT48