TDK-Lambda HWS30-12/ME

AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
$ 121.5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda HWS30-12/ME.

IHS

Datasheet4 pages4 years ago
Datasheet2 pages6 years ago

RS (Formerly Allied Electronics)

Newark

TDK

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-10-06
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2015-09-30
LTD Date2016-03-31

Related Parts

TDK-LambdaSWS50-12
Power Supply;AC-DC;12V;4.3A;85-265V In;Enclosed;Panel Mount;PFC;52W;SWS Series
TDK-LambdaHWS15-24/A
AC/DC Power Supply Single-OUT 24V 0.65A 15.6W 5-Pin
TDK-LambdaSWS50-15
Power Supply; 85 to 265 VAC/120 to 370 VDC; 15 V; 3.5 A (Max.); 47 to 63 Hz
Mean WellCLG-150-12A
AC to DC LED Driver Enclosed Power Supply Single Output 12 Volt 11 Amp 132 Watt
Mean WellCLG-100-12
AC to DC LED Driver Enclosed Power Supply Single Output 12 Volt 5 Amp 60 Watt IP66 Cable for IO
Mean WellCLG-150-12
LED Driver Enclosed Switching Power Supply PFC 12 Volts 11 Amps 132 Watts

Descriptions

Descriptions of TDK-Lambda HWS30-12/ME provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
Power Supply;AC-DC;30W30W85265VACACDC,Medical,115230VAC,Output 12V 2.5A,30W
30W 1 85V(AC) 265V(AC) 96mV 2.5A 12V Base Mount 95mm × 26.4mm × 82mm
AC-DC, MEDICAL, 115-230VAC, OUTPUT 12V 2.5A, 30W
AC/DC Power Supply Single-OUT 12V 2.5A 5-Pin
Power supply module,Power Supplies ROHS
Switch Mode Power Supply; Output Power:30W; No. of Outputs:1; Output 1 VDC +:12VDC; Output Current 1:2.5A; Power Supply Mounting:Chassis; External Depth:3.74"i; External Height:3.23"o; External Width:1.24mm; Output Current:2.5A RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • HWS3012/ME
  • HWS3012ME