Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda HWS15A-5

AC/DC Open Frame Power Supply (PSU), ITE, 1 Output, 15 W, 85V AC to 265V AC, Adjustable, Fixed
$ 51.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda HWS15A-5.

IHS

Datasheet7 pages4 years ago
Datasheet2 pages7 years ago

Sager Power Systems

Ciiva

Master Electronics

TME

Inventory History

3 month trend:
-18.00%

CAD Models

Download TDK-Lambda HWS15A-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-01-14
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Murata Power SolutionsOKR-T/3-W12-C
Module DC-DC 12VIN 1-OUT 0.591V to 6V 3A 15W 5-Pin SIP Tray
Murata Power SolutionsNPH15S4805IC
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
XP PowerJCK1524S05
Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 15 W, 1 Output, 5 V
Murata Power SolutionsUEI15-050-Q12P-C
DC DC CONVERTER 5V 15W / Isolated Module DC DC Converter 1 Output 5V 3A 9V - 36V Input
TDK-LambdaDSP30-5
Power Supply, DIN Rail Mount, 5V, 3A, 15W, 90 to 264 VAC, 2.8x3.58x2.19 in.
TDK-LambdaHWS15A-5/A
Enclosed Power Supply, Adjustable, Fixed, 85 V, 265 V, 15 W, 5 V, 3 A

Descriptions

Descriptions of TDK-Lambda HWS15A-5 provided by its distributors.

AC/DC Open Frame Power Supply (PSU), ITE, 1 Output, 15 W, 85V AC to 265V AC, Adjustable, Fixed
AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
AC-DC Power Supplies, Unit type, Output: 15W, 5V, Standard type
TDK-Lambda 15W Switching Power Supply, 5V DC Out, 3A, 1 Output
POWER SUPPLY, AC-DC, 115-230VAC, 5V 3A, 15W
Switching Power Supplies 5V 3A 15W
AC-DC, Open Frame, 85-265V, 5V 3A, 15W
TDK-Lambda HWS-15A-5 Enclosed Power Supply 5VDC

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • HWS-15A-5
  • HWS15A5