XP Power JCK1524S05

Isolated Through Hole DC/DC Converter, 2: 1 Input, ITE, DIP, 2: 1, 15 W, 1 Output, 5 V
$ 31.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JCK1524S05.

IHS

Datasheet3 pages5 years ago

element14 APAC

Newark

TME

Farnell

Inventory History

3 month trend:
+33.75%

CAD Models

Download XP Power JCK1524S05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-10-22
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

DC DC CONVERTER 5.1V 15W / Isolated Module DC DC Converter 1 Output 5.1V 3A 18V - 36V Input
XP PowerJCM1524S05
Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 15 W, 1 Output, 5 V
XP PowerJCG1524S05
Isolated Module DC DC Converter 1 Output 5.1V 3A 18V - 36V Input
15W DC/DC-Converter 'ECONOLINE' 2 x1 2kV reg 2:1; V. In: 18-36; V. Out: 5.1; mA. Out: 3000
Recom PowerRP12-2405SA
12W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 2; V. In: 18-36; V. Out: 05; mA. Out: 2400
Murata Power SolutionsNDS6S2405C
Module DC-DC 24VIN 1-OUT 5V 1.2A 6W 7-Pin

Descriptions

Descriptions of XP Power JCK1524S05 provided by its distributors.

Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 15 W, 1 Output, 5 V
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
XP POWER JCK1524S05 Isolated Board Mount DC/DC Converter, 2:1 Input, Fixed, 1 Output, 18 V, 36 V, 15 W, 5 V
XP Power DCDC Converter, JCK Series, 18→36V In, 5V Out, 15W
DC-DC CONVERTER, ISO POL, 1 O/P, 15W, 3A;
DC-DC CONVERTER, 15W SINGLE O/P, 2X1"
CONVERTER, DC/DC 15W, 5V; No. of Outputs: 1 Output; Output Power Max: 15W; Output Voltage - Output 1: 5V; Output Current - Output 1: 3A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -;
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 A = 3 / Output Type = Fixed / Rated Power W = 15 / Input Voltage Min. V = 18 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Efficiency % = 85 / Ripple & Noise (V) mV = 75 / Protection Type = Over Current Protection / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.6 / MTBF h = 1100000 / Length mm = 50.8 / Width mm = 25.4 / Height mm = 10.2 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers