TDK-Lambda HWS150-12/HD

Power Supply, Ac-dc, 12V, 13A, 85-265V in, Open Frame, Panel Mount, Pfc, 156W, Hws Series
$ 275.73
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda HWS150-12/HD.

IHS

Datasheet9 pages3 years ago
Datasheet4 pages6 years ago

TDK-Lambda

RS (Formerly Allied Electronics)

Newark

Arrow Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-09-17
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2015-09-30
LTD Date2016-05-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaJWS150-12/A
Power Supply;AC-DC;12V;13A;85-265V In;Enclosed;Panel Mount;PFC;156W;JWS Series
TDK-LambdaHWS300-12
TDK-Lambda 324WSwitch Mode Power Supply, 12V DC output voltage 27Aoutput_current, 1Output point
TDK-LambdaDPP30-12
AC-DC Power Supplies, DIN rail mount, Output: 30W, 12V, DIN rail installation compatible
Mean WellSDR-120-12
SDR-120 Series 120 W Single Output 12 V AC/DC Industrial DIN Rail w/PFC Function
Mean WellCLG-150-12A
AC to DC LED Driver Enclosed Power Supply Single Output 12 Volt 11 Amp 132 Watt
Mean WellCLG-150-12
LED Driver Enclosed Switching Power Supply PFC 12 Volts 11 Amps 132 Watts

Descriptions

Descriptions of TDK-Lambda HWS150-12/HD provided by its distributors.

POWER SUPPLY, AC-DC,12V,13A,85-265V IN, OPEN FRAME, PANEL MOUNT, PFC,156W, HWS SERIES
AC/DC Power Supply Single-OUT 12V 13A 156W 7-Pin
AC-DC, 115-230VAC, OUTPUT 12V 13A, 156W
AC-DC Regulated Power Supply Module
Switch Mode Power Supply; Output Power:156W; No. of Outputs:1; Output 1 VDC +:12VDC; Output Current 1:13A; Power Supply Mounting:Chassis; External Depth:6.3"P; External Height:3.23"S; External Width:1.65mm; Output Current:13A RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • HWS150-12HD
  • HWS15012/HD