TDK-Lambda JWS150-12/A

Power Supply; AC-DC; 12V; 13A; 85-265V In; Enclosed; Panel Mount; PFC; 156W; JWS Series
$ 291.61
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda JWS150-12/A.

TDK-Lambda

Datasheet5 pages26 years ago

Sager Electronics

IHS

Newark

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-02-03
Lifecycle StatusObsolete (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaHWS150-12/A
POWER SUPPLY, AC-DC,12V,13A,85-265V IN, ENCLOSED, PANEL MOUNT, PFC,156W, HWS SERIES
TDK-LambdaHWS150-12/HD
POWER SUPPLY, AC-DC,12V,13A,85-265V IN, OPEN FRAME, PANEL MOUNT, PFC,156W, HWS SERIES
TDK-LambdaHWS150-12/ME
AC-DC Regulated Power Supply Module, 1 Output, 156W, Hybrid
Mean WellSDR-120-12
SDR-120 Series 120 W Single Output 12 V AC/DC Industrial DIN Rail w/PFC Function
Mean WellCLG-150-12A
AC to DC LED Driver Enclosed Power Supply Single Output 12 Volt 11 Amp 132 Watt
Mean WellCLG-150-12
LED Driver Enclosed Switching Power Supply PFC 12 Volts 11 Amps 132 Watts

Descriptions

Descriptions of TDK-Lambda JWS150-12/A provided by its distributors.

Power Supply;AC-DC;12V;13A;85-265V In;Enclosed;Panel Mount;PFC;156W;JWS Series
POWER SUPPLY, SWITCH MODE, 12V; Power Su; POWER SUPPLY, SWITCH MODE, 12V; Power Supply Output Type:Adjustable; Input Voltage VAC:85V to 265V; No. of Outputs:1; Output Power Max:156W; Approval Bodies:CE, CSA, EN, UL, VDE; Height:65.024mm
Ac-Dc Converter, Enclosed, 1 O/p, 156W, 13A, 12V; Power Supply Approvals:ite; No. Of Outputs:1Outputs; Output Power Max:156W; Output Voltage - Output 1:12V; Output Current - Output 1:13A; Output Voltage - Output 2:-; Height:65.024Mm Rohs Compliant: Yes
PSU, 12V, 13A; Voltage, output:12V; Current, output:13A; Power rating:150W; Voltage, supply min:85V; Voltage, supply max:265V; Length / Height, external:65mm; Width, external:92mm; Depth, external:198mm; Approval Bodies:UL1950, CSA950, EN60950, VDE0160, CE, EN55011, EN55022-B, FCC Class B, VCCI-B; Frequency, supply max:63Hz; Frequency, supply min:47Hz; Power, output:150W; Regulation, line:48mV; Regulation, load:96mV; Temp, op. max:50°C; Temp, op. min:-10°C; Time, hold up:20ms; Voltage, input max:265V; Voltage, input min:85V; Voltage, output ripple and noise pk-pk:150mV

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • JWS-150-12-A
  • JWS-150-12/A
  • JWS150-12A
  • JWS15012-A
  • JWS15012/A
  • JWS15012A