Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well PLN-20-24

LED Driver Enclosed Switchng Power Supply 24 Volts 0.8 Amps 19.2 Watts

$ 18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well PLN-20-24.

IHS

Datasheet3 pages4 years ago

Electro Sonic

JRH Electronics

Future Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-30.50%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TDK-LambdaLS35-24
Power Supply; AC-DC; 24V; 1.5A; 86-264V In; Enclosed; Panel Mount; PFC; 36W; LS Series
TDK-LambdaLS25-24
TDK-Lambda 25WSwitch Mode Power Supply, 24V DC output voltage 1.1Aoutput_current, 1Output point
TDK-LambdaLS35-48
AC-DC Regulated Power Supply Module, 1 Output, 38.4W, Hybrid

Descriptions

Descriptions of Mean Well PLN-20-24 provided by its distributors.

LED Driver Enclosed Switchng Power Supply 24 Volts 0.8 Amps 19.2 Watts
Temperature Control Unit, NX-TC Series, 4 Channel, Thermocouple, RTD Input, Voltage Output
LED Driver (CC, CV) 20W 0.6-0.8A Linear (18-Vdc) 90-277Vac PFC Non-Dimming (Internal Pot Adj (Io)) IP64 Plastic Enclosure
Led Driver, Ac-Dc, Cc, 24V, 19.2W; Power Supply Approvals:-; Output Power Max:19.2W; Output Voltage Max:24V; Output Current:800Ma; Led Driver Mode:constant Current; Input Voltage Min:90V; Input Voltage Max:277V; Product Range:- Rohs Compliant: Yes
Rated Power W = 19.2 / Output Voltage DC Max. V = 24 / Output Voltage DC Min. V = 18 / Output Current mA = 800 / Supply Voltage AC Max. V = 277 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 392 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = PLN-20 / Dimmable = No / Protection Rating = IP64 / MTBF h = 5217100 / Termination Type = Wire Lead / Ripple & Noise (V) V = 3 / Operating Temperature Max. °C = 60 / Operating Temperature Min. °C = -30 / Width mm = 38.5 / Height mm = 28 / Length mm = 148.5

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV