Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda DRB50-5-1

TDK-Lambda Rail power supply, DRBseries, 5V DC output, 85 → 264V Communication input
$ 46.504
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda DRB50-5-1.

IHS

Datasheet6 pages3 years ago
Datasheet5 pages6 years ago

Sager Power Systems

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
+24.76%

CAD Models

Download TDK-Lambda DRB50-5-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-06
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaHWS30A-5/A
TDK-Lambda 30WSwitch Mode Power Supply, 5V DC output voltage 6Aoutput_current, 1Output point
TDK-LambdaDPP25-5
AC-DC Power Supplies, DIN rail mount, Output: 25W, 5V, DIN rail installation compatible
TDK-LambdaZPSA20-5
AC-DC Regulated Power Supply Module, 1 Output, 22W, Hybrid
Omron Rail power supply, S8VK-Gseries, 5V DC output, 85 → 264V Communication input
Omron Rail power supply, S8VK-Gseries, 5V DC output, 85 → 264V Communication input

Descriptions

Descriptions of TDK-Lambda DRB50-5-1 provided by its distributors.

TDK-Lambda Rail power supply, DRBseries, 5V DC output, 85 → 264V Communication input
AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
DIN Rail, AC-DC, 85-264V, 5V 6A, 30W
DIN Rail Power Supplies 5Vout 6A 30W DIN Rail PS
AC/DC Power Supply Single-OUT 5V 6A 30W
AC-DC Power Supplies, DIN rail mount, Output: 30W, 5V, 1-phase
TDK-Lambda DRB-50-5-1 DIN Rail Power Supply 5-5.5V 6A
Ac/Dc Din Rail Power Supply, Compact, Adjustable, 85 V, 264 V, 30 W, 5 V, 6 A Rohs Compliant: Yes |Tdk-Lambda DRB-50-5-1
POWER SUPPLY, 50W, 5V, 6A; No. of Outputs: 1 Output; Output Power Max: 30W; Output Voltage - Output 1: 5VDC; Output Current - Output 1: 6A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3:

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRB-50-5-1
  • DRB5051