Descriptions of Omron S8VK-G01505 provided by its distributors.
Omron Rail power supply, S8VK-Gseries, 5V DC output, 85 → 264V Communication input
Power Supply,AC-DC,5V,3A,85-264V In,Enclosed,DIN Rail,Industrial,15W,S8VK Series
AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
Power Supply, Ac-Dc, 5V, 3A; |Omron Electronic Components S8VK-G01505
AC/DC Power Supply Single-OUT 5V 3A 15W 7-Pin
RELAY; GENERAL PURPOSE; PLUG-IN; 4PDT; STANDARD BRACKET MOUNTING; 240VAC
Book type power supply, Pro, 15 W, 5VDC, 3A, DIN rail mounting
DC Power Supply, 100/240V AC, 5V DC, 15 W, 3 A, DIN Rail
POWER SUPPLY, AC-DC, 5V, 3A; No. of Outputs: 1 Output; Output Power Max: 15W; Output Voltage - Output 1: 5V; Output Current - Output 1: 3A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3:
POWER SUPPLY, PLASTIC CASE, 15W, 5VDC, 3A OUTPUT
DIN Rail Power Supplies POWER SUPPLY
OMRON INDUSTRIAL PRODUCTS 44774474