TDK-Lambda CUS400M-24

AC/DC Open Frame Power Supply (PSU), ITE & Medical, 1 Output, 400W, 250 W, 85V AC to 264V AC
$ 144.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CUS400M-24.

IHS

Datasheet11 pages2 years ago
Datasheet11 pages5 years ago

Sager Power Systems

Master Electronics

TME

Inventory History

3 month trend:
-59.41%

CAD Models

Download TDK-Lambda CUS400M-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-05-07
Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 8 months ago)

Descriptions

Descriptions of TDK-Lambda CUS400M-24 provided by its distributors.

AC/DC Open Frame Power Supply (PSU), ITE & Medical, 1 Output, 400W, 250 W, 85V AC to 264V AC
400 W, Single Output, 24 VDC@16.67 A Industrial/Medical Open Frame AC-DC Power Supply
AC/DC Power Supply Single-OUT 24V 10.42(Convection)A/16.67(Forced Air)A 400W 17-Pin
AC-DC Power Supplies, Open frame, Output: 400W, 24V, Standard type
POWER SUPPLY, AC-DC, MEDICAL, 400W, 24V, 16.67A, CUS400M SERIES
AC-DC Regulated Power Supply Module
TDK-Lambda 400W, CUS400M, 24V 10.42A, 1
POWER SUPPLY, AC-DC, 24V, 10.42A;
Power Supply, Ac-Dc, 24V, 10.42A; Power Supply Applications:Ite & Medical; No. Of Outputs:1 Output; Power Rating (Forced Cooling):400W; Power Rating (Convection Cooling):250W; Input Voltage Vac:85V Ac To 264V Ac Rohs Compliant: Yes |Tdk-Lambda CUS400M-24

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CUS400M24