TDK-Lambda CUS250M-28

Power Supply, Ac-dc, 250W, 85-264 Vin, 28 Vout, 8.92A, Open Frame, CUS250M Series
$ 111.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CUS250M-28.

TDK-Lambda

Datasheet10 pages3 years ago

element14 APAC

Master Electronics

Inventory History

3 month trend:
-10.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-06-30
Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 8 months ago)

Descriptions

Descriptions of TDK-Lambda CUS250M-28 provided by its distributors.

POWER SUPPLY, AC-DC, 250W, 85-264VIN, 28VOUT, 8.92A, OPEN FRAME, CUS250M SERIES
AC-DC Regulated Power Supply Module
AC-DC, MEDICAL, OPEN FRAME, 85-264V, 28V 8.92A, 250W
POWER SUPPLY, AC-DC, 28V, 8.92A;
Power Supply, Ac-Dc, 28V, 8.92A, 1 O/P; Power Supply Applications:Ite, Household, Laboratory Equipment, Medical & Industrial, Led Lighting; No. Of Outputs:1 Output; Power Rating (Forced Cooling):250W; Power Supply Output Type:Fixed Rohs Compliant: Yes |Tdk-Lambda CUS250M-28

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CUS250M28