Descriptions of TDK-Lambda CCG15-48-15S provided by its distributors.
Module DC-DC 48VIN 1-OUT 15V 1A 15W 6-Pin
DC-DC Converters, On-board type, Output: 15W, 15V, Isolated type
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
Isolated Through Hole DC/DC Converter, ITE, 4:1, 15 W, 1 Output, 15 V, 1 A
TDK-Lambda DCDC Converter, CCG15 Series, 18-76V DC In, 15V DC Out, 15W
Isolated DC/DC Converters 15W 24/48Vin 15Vout 1A
DC-DC Converter; PCB Mount; 15V@1A; 15W; 24/48 V In
DC-DC, 15W, 18-76V, 15V 1A, 1x1 inch size
DIP,25.4x25.4mm DC-DC Power Modules ROHS
TDK-Lambda CCG15-48-15S DCDC转换器
Dc-Dc Converter, 15V, 1A; Power Supply Approvals:ite; No. Of Outputs:1 Output; Output Power Max:15W; Output Voltage - Output 1:15V; Output Current - Output 1:1A; Output Voltage - Output 2:-; Output Current - Output 2:-; Width:25.4Mm Rohs Compliant: Yes
DC-DC Converter, 15V, 1A; No. of Outputs:1 Output; Output Power Max:15W; Output Voltage - Output 1:15V; Output Current - Output 1:1A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Current - Output 3:-; Product Range:CCG15 Series; Input Voltage DC Min:18V; Input Voltage DC Max:76V; DC / DC Converter Output Type:Fixed, Adjustable; DC / DC Converter Type:DIP; DC / DC Converter Mounting:Through Hole; Width:25.4mm; Height:9.9mm; Depth:25.4mm; SVHC:No SVHC (15-Jan-2018); Approvals & Standards:CSA, EN, UL