Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda CCG15-48-03S

Isolated DC/DC Converters DC-DC, PCB Mount, Input 24/48VDC, Output 3.3V 4A, 13.2W

$ 25.758
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CCG15-48-03S.

IHS

Datasheet5 pages4 years ago

Sager Power Systems

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.65%

CAD Models

Download TDK-Lambda CCG15-48-03S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-06-09
Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Related Parts

Murata Power SolutionsNCS12S4815C
Module DC-DC 48VIN 1-OUT 15V 0.8A 12W 8-Pin DIP
Advanced EnergyAXA02F36-L
DC-DC Regulated Power Supply Module, 1 Output, 7.2W, Hybrid
XP PowerITQ4809SA
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
Module DC-DC 1-OUT 15V 0.267A 4W 7-Pin DIP
Module DC-DC 1-OUT 12V 0.333A 4W 7-Pin DIP
TDK-LambdaCCG154805S
DC-DC Converter, PCB Mount, 5V@3A, 15W, 24/48 V, CCG15S Series

Descriptions

Descriptions of TDK-Lambda CCG15-48-03S provided by its distributors.

Isolated DC/DC Converters DC-DC, PCB Mount, Input 24/48VDC, Output 3.3V 4A, 13.2W
Module DC-DC Single 3.3V 4A 13.2W Through Hole 6-Pin DIP
Dc-Dc Converter, 3.3V, 4A; No. Of Outputs:1 Output; Output Power Max:13.2W; Output Voltage - Output 1:3.3V; Output Current - Output 1:4A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Rohs Compliant: Yes
Outputs = 1 / Output Voltage 1 V = 3.3 / Output Current 1 A = 4 / Adjustable Output Voltage Min. V = 2.97 / Adjustable Output Voltage Max. V = 3.63 / Output Type = Adjustable / Rated Power W = 13.2 / Input Voltage Min. V = 18 / Input Voltage Max. V = 76 / Mounting Type = Through Hole / Termination Type = PCB Pins / Efficiency % = 85 / Ripple & Noise (V) mV = 70 / Protection Type = Over Current Protection / Insulation Voltage kV = 1.5 / Length mm = 25.4 / Width mm = 25.4 / Height mm = 9.9

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CCG-15-48-03S
  • CCG154803S