Advanced Energy AXA00H36-L

DC DC CONVERTER 24V 20W / Isolated Module DC DC Converter 1 Output 24V 835mA 18V - 75V Input
$ 48.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Energy AXA00H36-L.

IHS

Datasheet4 pages5 years ago
Datasheet4 pages5 years ago

Sager Power Systems

element14 APAC

Sager Electronics

Newark

Inventory History

3 month trend:
-77.04%

CAD Models

Download Advanced Energy AXA00H36-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginHong Kong SAR
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-12-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Advanced EnergyAXA04F36-L
DC Fixed Transformer, 330kHz, 1:1, 3.3V, 75V, 18V, DIP-6, TH, 25.4mm × 25.4mm × 10.2mm
Advanced EnergyAET04A36-L
20W, 18-75Vin, Single, 5V@4A, 40.6 X 50.; |Artesyn Embedded Technologies AET04A36-L
Advanced EnergyAXA01B36-L
330KHz DC,Fixed 1 12V 75V 18V DIP-6 Through hole mounting 25.4mm*25.4mm*10.2mm
DC-DC Regulated Power Supply Module, 1 Output, 15.6W, Hybrid
TDK-LambdaPXB15-48WS15/NT
Power Supply; 15W15W1875VDCDCDC; PCB Mount; Input 24V or 48VDC; Output 15V 1A; 15W
TDK-LambdaPXE2048WS05
Module DC-DC 1-OUT 5V 4A 20W 6-Pin

Descriptions

Descriptions of Advanced Energy AXA00H36-L provided by its distributors.

DC DC CONVERTER 24V 20W / Isolated Module DC DC Converter 1 Output 24V 835mA 18V - 75V Input
Module DC-DC 48VIN 1-OUT 24V 0.835A 20W 6-Pin
Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 20 W, 1 Output, Adj, Fixed, 24 V
DC-DC Converter, Remote On/Off OCP OTP 330kHz 20W 835mA 24V 1Ch 75V 18V Fixed TH
DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid
Isolated DC/DC Converters 20W 18 -75Vin Single 24V@ 0.835A
DC-DC CONVERTER, 24V, 0.835A; No. of Outputs: 1 Output; Output Power Max: 20W; Output Voltage - Output 1: 24V; Output Current - Output 1: 835mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Outp

Manufacturer Aliases

Advanced Energy has several brands around the world that distributors may use as alternate names. Advanced Energy may also be known as the following names:

  • Advanced Energy Industries
  • Advanced Energy Industries Inc
  • Advanced Energy / Artesyn
  • Trek / Advanced Energy

Part Number Aliases

This part may be known by these alternate part numbers:

  • AXA00H36L