Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda CCG154805S

DC-DC Converter, PCB Mount, 5V@3A, 15W, 24/48 V, CCG15S Series

Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CCG154805S.

Sager Power Systems

Datasheet2 pages10 years ago
Datasheet5 pages4 years ago
Datasheet2 pages6 years ago

element14 APAC

RS (Formerly Allied Electronics)

Newark

CAD Models

Download TDK-Lambda CCG154805S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

TDK-LambdaCCG30-48-03S
Module DC-DC 1-OUT 3.3V 7A 23.1W 6-Pin DIP
Advanced EnergyAXA00C36-L
DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
XP PowerITQ4824SA
Isolated Through Hole DC/DC Converter, 1.5kV Isolation, ITE, SIP, 4:1, 6 W, 1 Output, 24 V
XP PowerITQ4812SA
Isolated Through Hole DC/DC Converter, 1.5kV Isolation, ITE, SIP, 4:1, 6 W, 1 Output, 12 V
XP PowerITQ4815SA
Module DC-DC 48VIN 1-OUT 15V 0.4A 6W 7-Pin
DC-DC Regulated Power Supply Module, 1 Output, 15.6W, Hybrid

Descriptions

Descriptions of TDK-Lambda CCG154805S provided by its distributors.

DC-DC Converter, PCB Mount, 5V@3A, 15W, 24/48 V, CCG15S Series
Isolated DC/DC Converters - Through Hole 15W 24/48Vin 5Vout 3A
DC-DC CONVERTER, 5V, 3A; Power Supply Approvals:ITE; Input Ratio:4:1; Output Power Max:15W; No. of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:3A; Output Voltage - Output 2:-; Output Current - Output 2:-RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY