Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda CCG15-48-12S

DC DC CONVERTER 12V 15W / Isolated Module DC DC Converter 1 Output 12V 1.3A 18V - 76V Input
$ 28.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CCG15-48-12S.

IHS

Datasheet5 pages4 years ago

Sager Power Systems

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.87%

CAD Models

Download TDK-Lambda CCG15-48-12S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-06-09
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaCCG15-48-15S
Module DC-DC 48VIN 1-OUT 15V 1A 15W 6-Pin
TDK-LambdaCCG154805S
DC-DC Converter, PCB Mount, 5V@3A, 15W, 24/48 V, CCG15S Series
TDK-LambdaCCG15-48-03S
Isolated DC/DC Converters DC-DC, PCB Mount, Input 24/48VDC, Output 3.3V 4A, 13.2W
Advanced EnergyAXA00H36-L
DC DC CONVERTER 24V 20W / Isolated Module DC DC Converter 1 Output 24V 835mA 18V - 75V Input
Advanced EnergyAXA06F36-L
Module DC-DC 48VIN 1-OUT 3.3V 6A 25W 6-Pin
Advanced EnergyAXA04F36-L
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid

Descriptions

Descriptions of TDK-Lambda CCG15-48-12S provided by its distributors.

DC DC CONVERTER 12V 15W / Isolated Module DC DC Converter 1 Output 12V 1.3A 18V - 76V Input
Isolated DC/DC Converters DC-DC, PCB Mount, Input 24/48VDC, Output 12V 1.3A, 15.6W
Dc-Dc Converter, 12V, 1.3A; No. Of Outputs:1 Output; Output Power Max:15.6W; Output Voltage - Output 1:12V; Output Current - Output 1:1.3A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Outputrohs Compliant: Yes
DC-DC Converter, 12V, 1.3A; No. of Outputs:1 Output; Output Power Max:15.6W; Output Voltage - Output 1:12V; Output Current - Output 1:1.3A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Current - Output 3:-; Product Range:CCG15 Series; Input Voltage DC Min:18V; Input Voltage DC Max:76V; DC / DC Converter Output Type:Fixed, Adjustable; DC / DC Converter Type:DIP; DC / DC Converter Mounting:Through Hole; Width:25.4mm; Height:9.9mm; Depth:25.4mm; SVHC:No SVHC (15-Jan-2018); Approvals & Standards:CSA, EN, UL

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CCG-15-48-12S
  • CCG154812S