TDK-Lambda CC15-4812SFP-E

Power Supply; 15W15W3676VDCDC; PCB Mount; Input 48VDC; Output 12V 1.25A; 15W
$ 58.77
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CC15-4812SFP-E.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages6 years ago

TDK-Lambda

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-12-24
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2019-03-15
LTD Date2019-12-20
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 8 months ago)

Related Parts

TDK-LambdaCC15-4815SFP-E
Power Supply; 15W15W3676VDCDC; PCB Mount; Input 48VDC; Output 15V 1A; 15W
TDK-LambdaCC15-2412SFP-E
Power Supply; 15W15W1836VDCDC; PCB Mount; Input 24VDC; Output 12V 1.25A; 15W
TDK-LambdaCC15-4805SFP-E
Power Supply; 15W15W3676VDCDC; PCB Mount; Input 48VDC; Output 5V 3A; 15W
Module DC-DC 24VIN 1-OUT 15V 1.5A 7.5W Medical 18-Pin Metal DIP SMD Tube
5W DC/DC-Converter 'ECONOLINE' SMD 2kV reg 2:1; V. In: 9-18; V. Out: 12; mA. Out: 420
3W DC/DC-Converter 'ECONOLINE' SMD 6kV reg 2:1; V. In: 4.5-9; V. Out: 3.3; mA. Out: 900

Descriptions

Descriptions of TDK-Lambda CC15-4812SFP-E provided by its distributors.

Power Supply; 15W15W3676VDCDC; PCB Mount; Input 48VDC; Output 12V 1.25A; 15W
DC-DC Converters, On-board type, Output: 15W, 12V, Isolated type, Option: DIP type, Parallel operation
DC/DC Converter; DC / DC Converter Outpu; DC/DC Converter; DC / DC Converter Output Type:Fixed; No. of Outputs:1; Input Voltage:36V to 76V; Power Rating:15W; Output Voltage:12V; Output Current:1.25A; Approval Bodies:CSA / cULus; Supply Voltage:48V
Dc-Dc Converter, Iso Pol, 1 O/p, 15W, 1.25A, 12V; Power Supply Approvals:ite; No. Of Outputs:1 Output; Output Power Max:15W; Output Voltage - Output 1:12V; Output Current - Output 1:1.25A; Output Voltage - Output 2:-; Width:38.4Mm Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC154812SFPE