TDK-Lambda C2012X5R1E105K/0.85

Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0805
Obsolete

Price and Stock

DistributorSKUMinPkg
Abacus TechnologiesC2012X5R1E105K/0.850
4d

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda C2012X5R1E105K/0.85.

IHS

Datasheet72 pages14 years ago

Arrow Electronics

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of TDK-Lambda C2012X5R1E105K/0.85 provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0805
Cap Ceramic 1uF 25V X5R 10% SMD 0805 85°C Paper T/R
1.0UF 25V 10% 0805
CAPACITOR CERAMIC, 1UF, 25V, X5R, 0805; Dielectric Characteristic:X5R; Capacitance:1µF; Capacitance Tolerance:± 10%; Voltage Rating:25V; Temperature Coefficient:± 15%; Capacitor Case Style:0805; No. of Pins:2; Capacitor Mounting:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY