TDK-Lambda C1608X5R1H684M

Case: C1608, T.C: X5R, Voltage: 1H, Cap Value: 684, Tol: M, Thickness: 0.8, E series: 6
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for C1608X5R1H684M. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda C1608X5R1H684M.

Descriptions

Descriptions of TDK-Lambda C1608X5R1H684M provided by its distributors.

Case:C1608, T.C:X5R, Voltage:1H, Cap Value:684, Tol:M, Thickness:0.8, E series: 6
CAP CER 0.68PF 50V 20% X5R 0603
CAPACITOR CERAMIC, 0.68UF, 50V, X5R, 0603; Dielectric Characteristic:X5R; Capacitance:0.68µF; Capacitance Tolerance:± 20%; Voltage Rating:50VDC; Temperature Coefficient:± 15%; Capacitor Case Style:0603; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY