Tasker TSK53

Speaker C Flt Pvc 2X1MM Blk/red 100M
$ 0.659
Datasheet

Price and Stock

DistributorSKUMinPkg
TMETAS-TSK531,300100
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for Tasker TSK53.

TME

Datasheet1 page6 years ago
Datasheet1 page15 years ago

Inventory History

3 month trend:
+26.00%

Descriptions

Descriptions of Tasker TSK53 provided by its distributors.

Speaker C FLT PVC 2x1mm BLK/RED 100M
Audio Type = Loudspeaker / Voltage Rating Max. V = 49 / Cores = 2 / Signal = Audio / Shielded = Unshielded / Operating Temperature Max. °C = 70 / Length m = 100 / Operating Temperature Min. °C = -15 / Packaging = Sold by Reel / Conductor Diameter mm = 0.2 / Jacket Material = PVC / Cross-Section mm² = 1 / Cross-Section AWG AWG = 17 / Original Packaging m = 100

Images

Manufacturer Aliases

Tasker has several brands around the world that distributors may use as alternate names. Tasker may also be known as the following names:

  • MILAN SRL

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSK 53