Tasker T42 PUR

Strands = 7 / Jacket Material = Polyurethane (PUR) / Jacket Colour = Green / Original Packaging m = 100 /...
$ 4.74
Datasheet

Price and Stock

DistributorSKUMinPkg
TMETAS-T42PUR281
10h

Datasheets & Documents

Download datasheets and manufacturer documentation for Tasker T42 PUR.

TME

Datasheet2 pages6 years ago

Inventory History

3 month trend:
-6.45%

Descriptions

Descriptions of Tasker T42 PUR provided by its distributors.

Strands = 7 / Jacket Material = Polyurethane (PUR) / Jacket Colour = Green / Original Packaging m = 100 / Cross-Section AWG AWG = 18 / Coaxial Cable Types = 12G-SDI / Reel Length m = 100 / Type = Coax / Jacket Diameter mm = 7.1 / Shield Material = OFC Tinned Copper / Operating Temperature Max. °C = 80 / Conductor Material = OFC Red Copper / Operating Temperature Min. °C = -40 / Characteristic Impedance Ohm = 75 / Conductor Strand Type = Stranded / Strand Size mm = 0.4 / Packaging = Sold by Reel

Manufacturer Aliases

Tasker has several brands around the world that distributors may use as alternate names. Tasker may also be known as the following names:

  • MILAN SRL

Part Number Aliases

This part may be known by these alternate part numbers:

  • T42PUR