Tasker RG59 FLEX - BLACK

Strands = 7 / Jacket Material = PVC / Jacket Colour = Black / Original Packaging m = 100 / Cross-Section AWG AWG = 24...

Submit Request for Quote

Unfortunately we do not know of any distributors for RG59 FLEX - BLACK. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Tasker RG59 FLEX - BLACK provided by its distributors.

Strands = 7 / Jacket Material = PVC / Jacket Colour = Black / Original Packaging m = 100 / Cross-Section AWG AWG = 24 / Coaxial Cable Types = RG-59 / Reel Length m = 100 / Type = Coax / Voltage Rating kV = 2 / Jacket Diameter mm = 6.1 / Shield Material = OFC Red Copper / Operating Temperature Max. °C = 70 / Conductor Material = OFC Red Copper / Operating Temperature Min. °C = -15 / Characteristic Impedance Ohm = 75 / Conductor Strand Type = Stranded / Strand Size mm = 0.2 / Packaging = Sold by Reel

Manufacturer Aliases

Tasker has several brands around the world that distributors may use as alternate names. Tasker may also be known as the following names:

  • MILAN SRL

Part Number Aliases

This part may be known by these alternate part numbers:

  • RG 59 FLEX - BLACK