Tasker C4050 CPR

Multicore Cy Pvc 4X0.50MM Cpr Blk 100M

Submit Request for Quote

Unfortunately we do not know of any distributors for C4050 CPR. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Tasker C4050 CPR provided by its distributors.

Multicore CY PVC 4x0.50mm CPR BLK 100M
RS APAC
Jacket Material = PVC / Jacket Colour = Black / Shielding = CY Copper Shield / Conductors = 4 / Conductor Insulation = PVC / Cross-Section mm² = 0.5 / Cross-Section AWG AWG = 20 / Jacket Diameter mm = 6.6 / Voltage Rating Max. V = 49 / Temperature Range Min. °C = -15 / Temperature Range Max. °C = 70 / Original Packaging m = 100 / Packaging = Sold by Reel / Series = C

Manufacturer Aliases

Tasker has several brands around the world that distributors may use as alternate names. Tasker may also be known as the following names:

  • MILAN SRL