Tasker C286

Audio Type = Microphone / Voltage Rating Max. V = 49 / Cores = 2 / Signal = Audio / Operating Temperature Max. °C =...

Submit Request for Quote

Unfortunately we do not know of any distributors for C286. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Tasker C286 provided by its distributors.

Audio Type = Microphone / Voltage Rating Max. V = 49 / Cores = 2 / Signal = Audio / Operating Temperature Max. °C = 70 / Shielded = Shielded / Length m = 100 / Operating Temperature Min. °C = -15 / Shield Material = Tinned Copper / Packaging = Sold by Reel / Conductor Diameter mm = 3.8 / Jacket Colour = Black / Jacket Material = PVC / Cross-Section mm² = 0.22 / Cross-Section AWG AWG = 24 / Original Packaging m = 100

Manufacturer Aliases

Tasker has several brands around the world that distributors may use as alternate names. Tasker may also be known as the following names:

  • MILAN SRL