Tasker C114 L.S.Z.H.

Mic Cable CY LSZH 2x0.25mm BLK 100M

Submit Request for Quote

Unfortunately we do not know of any distributors for C114 L.S.Z.H.. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Tasker C114 L.S.Z.H. provided by its distributors.

Mic Cable CY LSZH 2x0.25mm BLK 100M
RS APAC
Tasker C114 L.S.Z.H.
Jacket Material = LSZH / Voltage Rating Max. V = 49 / Jacket Colour = Black / Cores = 2 / Cross-Section mm² = 0.25 / Original Packaging m = 100 / Cross-Section AWG AWG = 24 / Shield Material = OFC Red Copper / Length m = 100 / Signal = Audio / Shielded = Shielded / Operating Temperature Max. °C = 70 / Halogen Free = Yes / Operating Temperature Min. °C = -30 / Conductor Diameter mm = 1.5 / Audio Type = Microphone / Packaging = Sold by Reel

Manufacturer Aliases

Tasker has several brands around the world that distributors may use as alternate names. Tasker may also be known as the following names:

  • MILAN SRL

Part Number Aliases

This part may be known by these alternate part numbers:

  • C114L.S.Z.H