TapeCase M08-72

3M Polyester Film, 3.3 Mil, Silicone - 2IN X 72YD Roll
$ 29.09
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TapeCase M08-72.

Farnell

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of TapeCase M08-72 provided by its distributors.

3M POLYESTER FILM, 3.3 MIL, SILICONE - 2IN X 72YD ROLL
TAPE, 65.84M X 50.8MM, GREEN, PET FILM; Tape Type: Masking; Tape Backing Material: Polyester Film; Tape Width - Metric: 50.8mm; Tape Width - Imperial: 2"; Tape Length - Metric: 65.84m; Tape Length - Imperial: 72yard; Tape Colour: Green
Tape, 65.84M X 50.8Mm, Green, Pet Film; Adhesive Type:Silicone Adhesive; Tape Application:Splicing, Powder Coat Masking; Tape Colour:Green; Total Tape Thickness:3.3 Mil (0.08 Mm); Roll Length - Imperial:72Yard; Tape Type:Masking Rohs Compliant: Yes |Tape Case M08-72

Manufacturer Aliases

TapeCase has several brands around the world that distributors may use as alternate names. TapeCase may also be known as the following names:

  • TAPECASE LTD