TapeCase 4-5-MPFT-GOLD

Tape, 4.6M X 101.6Mm, Gold, Pet Film; Tape Type: Film Tape; Adhesive Type: Acrylic Adhesive; Tape Colour: Gold; Total...
Datasheet

Price and Stock

DistributorSKUMinPkg
Newark4-5-MPFT-GOLD013

Datasheets & Documents

Download datasheets and manufacturer documentation for TapeCase 4-5-MPFT-GOLD.

Newark

Datasheet2 pages13 years ago

Descriptions

Descriptions of TapeCase 4-5-MPFT-GOLD provided by its distributors.

Tape, 4.6M X 101.6Mm, Gold, Pet Film; Tape Type:Film Tape; Adhesive Type:Acrylic Adhesive; Tape Colour:Gold; Total Tape Thickness:1 Mil (0.025 Mm); Roll Length - Imperial:5Yard; Roll Length - Metric:4.6M; Tape Width - Imperial:4" Rohs Compliant: Yes |Tape Case 4-5-MPFT-GOLD

Manufacturer Aliases

TapeCase has several brands around the world that distributors may use as alternate names. TapeCase may also be known as the following names:

  • TAPECASE LTD