TapeCase 3-25-FTC-W

Tape, 76.2Mm, Pe Foam, Wht; Adhesive Type: Acrylic Adhesive; Patch Type: Double Sided Foam; Form Factor: Circle; Tape...
Datasheet

Price and Stock

DistributorSKUMinPkg
Newark3-25-FTC-W04

Datasheets & Documents

Download datasheets and manufacturer documentation for TapeCase 3-25-FTC-W.

Newark

Datasheet1 page13 years ago

Descriptions

Descriptions of TapeCase 3-25-FTC-W provided by its distributors.

Tape, 76.2Mm, Pe Foam, Wht; Adhesive Type:Acrylic Adhesive; Patch Type:Double Sided Foam; Form Factor:Circle; Tape Colour:White; Total Tape Thickness:67.1 Mil (1.7 Mm); Tape Backing Material:Pe (Polyethylene) Foam Rohs Compliant: Yes |Tape Case 3-25-FTC-W

Manufacturer Aliases

TapeCase has several brands around the world that distributors may use as alternate names. TapeCase may also be known as the following names:

  • TAPECASE LTD