Tape, 30.48M X 50.8Mm, Pi Film; Tape Colour:-; Total Tape Thickness:5 Mil (0.127 Mm); Roll Length - Imperial:100Ft; Roll Length - Metric:30.48M; Tape Width - Imperial:2"; Tape Width - Metric:50.8Mm; Product Range:Khn-5 Series Rohs Compliant: Yes |Tape Case 2-100-KHN-5