TapeCase 12SQ-12-KHN-5-966

Tape, 304.8Mm X 304.8Mm, Pi Film; Patch Type: Polyimide; Form Factor: Square; Tape Colour: -; Total Tape Thickness: 5...
Datasheet

Price and Stock

DistributorSKUMinPkg
Newark12SQ-12-KHN-5-96601

Datasheets & Documents

Download datasheets and manufacturer documentation for TapeCase 12SQ-12-KHN-5-966.

Newark

Datasheet6 pages13 years ago

Descriptions

Descriptions of TapeCase 12SQ-12-KHN-5-966 provided by its distributors.

Tape, 304.8Mm X 304.8Mm, Pi Film; Patch Type:Polyimide; Form Factor:Square; Tape Colour:-; Total Tape Thickness:5 Mil (0.127 Mm); Tape Backing Material:-; Tape Width - Imperial:12"; Tape Width - Metric:304.8Mm Rohs Compliant: Yes |Tape Case 12SQ-12-KHN-5-966

Manufacturer Aliases

TapeCase has several brands around the world that distributors may use as alternate names. TapeCase may also be known as the following names:

  • TAPECASE LTD