TapeCase 1.5-5-VF16B

Tape Double Coated Foam Black
$ 18.935
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TapeCase 1.5-5-VF16B.

Newark

Datasheet1 page12 years ago

Descriptions

Descriptions of TapeCase 1.5-5-VF16B provided by its distributors.

TAPE DOUBLE COATED FOAM BLACK
Tape, 4.6M X 38.1Mm, Black, Vinyl; Adhesive Type:Acrylic Adhesive; Tape Backing Material:Vinyl; Tape Colour:Black; Roll Length - Imperial:5Yard; Roll Length - Metric:4.6M; Tape Width - Imperial:1.5"; Tape Width - Metric:38.1Mm Rohs Compliant: Yes |Tape Case 1.5-5-VF16B

Manufacturer Aliases

TapeCase has several brands around the world that distributors may use as alternate names. TapeCase may also be known as the following names:

  • TAPECASE LTD