TapeCase 1-5-MPFT-SILVER

Tape Metallized Poly Film Silv
Datasheet

Price and Stock

DistributorSKUMinPkg
Newark1-5-MPFT-SILVER069

Datasheets & Documents

Download datasheets and manufacturer documentation for TapeCase 1-5-MPFT-SILVER.

Descriptions

Descriptions of TapeCase 1-5-MPFT-SILVER provided by its distributors.

TAPE METALLIZED POLY FILM SILV
Tape, 4.6M X 25.4Mm, Silver, Pet Film; Tape Type:Film Tape; Adhesive Type:Acrylic Adhesive; Tape Colour:Silver; Total Tape Thickness:1 Mil (0.025 Mm); Roll Length - Imperial:5Yard; Roll Length - Metric:4.6M; Tape Width - Imperial:1" Rohs Compliant: Yes |Tape Case 1-5-MPFT-SILVER

Manufacturer Aliases

TapeCase has several brands around the world that distributors may use as alternate names. TapeCase may also be known as the following names:

  • TAPECASE LTD