Taoglas WLP.2450.25.4.A.02

Patch Antenna, Single Band, Linear, 2.4 GHz to 2.5 GHz, Adhesive, Pin
$ 1.924

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taoglas WLP.2450.25.4.A.02.

IHS

Datasheet15 pages9 years ago

JRH Electronics

Sager Electronics

Master Electronics

Factory Futures

Inventory History

3 month trend:
+15.41%

Related Parts

TE ConnectivityANT-2.4-USP
2.4GHz USP Series Embedded Planar 1/4 Wave Monopole Antenna
Yageo GroupW3008
Chip Antenna, Ceramic, 2.44175 GHz, 1.1 dBi, linear, 3.2mm x 1.6mm x 1.1mm
Yageo GroupW3008C
Chip Antenna, Ceramic, 2.44175 GHz, 1.3 dBi, Linear, 3.2mm x 1.6mm x 1.1mm
Yageo GroupW3108
Helical Antenna, Single Band, 2.4 GHz to 2.483 GHz, Surface Mount
AntenovaA6150
IMPEXA SMD LEFT 2.4 GHz, 2.3 GHz WiMAX, 2.5 GHz WiMAX
Patch Antenna, Single Band, Right Hand Circular, 2.4 GHz to 2.5 GHz, Surface Mount

Descriptions

Descriptions of Taoglas WLP.2450.25.4.A.02 provided by its distributors.

Patch Antenna, Single Band, Linear, 2.4 GHz to 2.5 GHz, Adhesive, Pin
WLP.25 2.4GHz 25*25*4.5mm Ceramic Patch Antenna
Antenna Patch -0.39dB Gain 2500MHz
Patch Antenna, 2.482Ghz, 5Dbi; Antenna Type:Patch; Frequency Min:-; Frequency Max:2.482Ghz; Antenna Mounting:Adhesive; Gain:5Dbi; Vswr:2; Input Power:-; Input Impedance:50Ohm; Antenna Polarisation:Linear; Product Range:-; Svhc:No Rohs Compliant: Yes |Taoglas WLP.2450.25.4.A.02
2 50¦¸ 2.4GHz 85MHz 25mm*25mm*5mm
ANTENNAS - RF AERIALS-ANTENNAS-DISHES;
RF ANT 2.4GHZ CER PATCH PIN ADH
2.4GHZ 25X25X4.5MM CERAMIC PAT
Network Applications = Wi-Fi / Network Applications = ZigBee / Network Applications = Bluetooth / Network Applications = ISM / Gain = 4.5 dBi / Mounting Type = SMD / Frequency Band Range = 2.4 ... 2.5 GHz / Impedance Ohm = 50 / Polarisation = Circular / Length mm = 25 / Width mm = 25 / Height mm = 4.5 / Material = Ceramic / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

Taoglas has several brands around the world that distributors may use as alternate names. Taoglas may also be known as the following names:

  • Taoglas Limited
  • TAOGLAS LTD
  • Taoglas USA
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS
  • TAOGLAS / PARTNER STOCK