Taoglas TMJD0012BENL

Modular Connectors / Ethernet Connectors CONN JACK 1PORT 100 BASE-T
$ 3.178
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taoglas TMJD0012BENL.

JRH Electronics

Datasheet9 pages3 years ago

Inventory History

3 month trend:
+9.85%

Descriptions

Descriptions of Taoglas TMJD0012BENL provided by its distributors.

Modular Connectors / Ethernet Connectors CONN JACK 1PORT 100 BASE-T
Modular Connectors / Ethernet Connectors RJ45 Integrated Connector, 10/100Base-T, Single Port, Vertical, Shielded w/LED horizontal (G/Y), THT, Commercial, AutoMDIX
RJ Connector Type = RJ45 / Gender = Socket / Contacts = 8 / Mounting Type = Through Hole / Orientation = Straight / Ports = 1 / Shielded = Shielded / Magnetics = Yes / Contact Termination Type = Solder / Contact Material = Phosphor Bronze / Contact Plating = Gold / Standards Met = UL Recognized / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70

Manufacturer Aliases

Taoglas has several brands around the world that distributors may use as alternate names. Taoglas may also be known as the following names:

  • Taoglas Limited
  • TAOGLAS LTD
  • Taoglas USA
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS
  • TAOGLAS / PARTNER STOCK