Taoglas TM41229ANL

BMS Transformers with Common Mode Choke, AEC-Q200, 12pin SMT, Dual Channel, 1600VDC
$ 6.55
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taoglas TM41229ANL.

JRH Electronics

Datasheet9 pages3 years ago
Datasheet9 pages1 year ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Taoglas TM41229ANL provided by its distributors.

BMS Transformers with Common Mode Choke, AEC-Q200, 12pin SMT, Dual Channel, 1600VDC
Audio Transformers / Signal Transformers XFMR CMC MODULE AECQ BATT MNGT
Xfmr, 4.3Kv, Bms, Surface Mount Rohs Compliant: Yes |Taoglas TM41229ANL
BMS Transformer with Common Mode Choke, 12pin, Automotive grade
Telecom Transformer 1:1 0.7Ohm Prim. DCR 1.2Ohm Sec. DCR 12 Terminal Gull Wing SMD Automotive AEC-Q200
Audio Transformers / Signal Transformers Transformer + CMC (Battery Management System XFMR), 12pin, Industrial
LAN TRANS 10/100BASE-T 12PIN C
Width mm = 14.7 / Operating Voltage = 1.6 kV / Inductance uH = 150 / Length mm = 14.8 / Operating Temperature Max. °C = 125 / Ratio = 1:1 / Operating Temperature Min. °C = -40 / Height mm = 4.8 / Primary DC Resistance Ohm = 450 / Secondary DC Resistance Ohm = 850

Manufacturer Aliases

Taoglas has several brands around the world that distributors may use as alternate names. Taoglas may also be known as the following names:

  • Taoglas Limited
  • TAOGLAS LTD
  • Taoglas USA
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS
  • TAOGLAS / PARTNER STOCK