Taoglas TI.85.2113

RF Antenna, 860 to 870MHz, Dipole, 1.31dBi, 50 ohm, Linear
$ 4.04
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taoglas TI.85.2113.

JRH Electronics

Datasheet13 pages6 years ago

Master Electronics

Inventory History

3 month trend:
-5.05%

Descriptions

Descriptions of Taoglas TI.85.2113 provided by its distributors.

RF Antenna, 860 to 870MHz, Dipole, 1.31dBi, 50 ohm, Linear
RF ANTENNA, 860 TO 870MHZ, 1.31DBI; Antenna Type:Dipole; Frequency Min:860MHz; Frequency Max:870MHz; Antenna Mounting:SMA Connector; Gain:1.31dBi; VSWR:-; Input Power:1W; Input Impedance:50ohm; Antenna Polarization:Linear RoHS Compliant: Yes
Network Applications = ISM / Gain = 2 dBi / Mounting Type = Screw / Frequency Band Range = 860 ... 870 MHz / Antenna Connector Type = Male SMA / Impedance Ohm = 50 / Power Rating W = 1 / Polarisation = Linear / Length mm = 198 / Diameter mm = 13 / Material = Thermoplastic Elastomer (TPE) / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Taoglas has several brands around the world that distributors may use as alternate names. Taoglas may also be known as the following names:

  • Taoglas Limited
  • TAOGLAS LTD
  • Taoglas USA
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS
  • TAOGLAS / PARTNER STOCK