Taoglas TI.19.2113

External Antenna, Whip - Dipole, Single Band, 902MHz-928MHz, Linear, SMA Connector
$ 10.173
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taoglas TI.19.2113.

Sager Electronics

Datasheet23 pages9 years ago

Inventory History

3 month trend:
-17.29%

Related Parts

RF/Microwave Antenna, 902MHz Min, 960MHz Max
TaoglasTG.10.0113
Dipole Antenna, 2.49GHz to 2.69GHz, 2.04dBi Gain, 50ohm, Linear Polarisation, SMA Connector
RF/Microwave Antenna, 806MHz Min, 866MHz Max
TaoglasTI.10.0111
Antennas TI.10 433MHz 0dBi Terminal Antenna RoHS Compliant: Yes
RF ANT 2.4GHZ WHIP TILT SMA MALE
TaoglasTG.30.8113
Apex 2G/3G/4G Terminal Antenna for Cellular modules with Assisted GPS 90 Hinged R/A SMA(M)

Descriptions

Descriptions of Taoglas TI.19.2113 provided by its distributors.

External Antenna, Whip - Dipole, Single Band, 902MHz-928MHz, Linear, SMA Connector
TI.19 915MHz 2.4dBi Dipole Terminal Antenna SMA(M) Hinged
915MHz Terminal Antenna 2dBi SMA(M) Hinged 90 degree
WHIP ANTENNA, 902 TO 928MHZ, 2.4DBI, 10W; Antenna Type:ISM; Frequency Min:902MHz; Frequency Max:928MHz; Antenna Mounting:SMA Connector; Gain:2.4dBi; VSWR:1.9; Input Power:10W; Input Impedance:50ohm; Antenna Polarization:Linear RoHS Compliant: Yes
2.5dB 10W 1.9 50¦¸ 915MHz 902MHz~928MHz 389mm
RF ANT 915MHZ WHIP TILT SMA MALE

Manufacturer Aliases

Taoglas has several brands around the world that distributors may use as alternate names. Taoglas may also be known as the following names:

  • Taoglas Limited
  • TAOGLAS LTD
  • Taoglas USA
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS
  • TAOGLAS / PARTNER STOCK