Taoglas TI.08.A.0111

RF Antenna, 868 to 870MHz, Whip, -1.7dBi, 50 ohm, Linear
$ 5.45
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taoglas TI.08.A.0111.

JRH Electronics

Datasheet13 pages7 years ago

Inventory History

3 month trend:
+3.17%

CAD Models

Download Taoglas TI.08.A.0111 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Taoglas TI.08.A.0111 provided by its distributors.

RF Antenna, 868 to 870MHz, Whip, -1.7dBi, 50 ohm, Linear
RF ANTENNA, 868 TO 870MHZ, -1.7DBI; Antenna Type:Whip; Frequency Min:868MHz; Frequency Max:870MHz; Antenna Mounting:SMA Connector; Gain:-1.7dBi; VSWR:1.5; Input Power:-; Input Impedance:50ohm; Antenna Polarization:Linear RoHS Compliant: Yes
Network Applications = ISM / Gain = -1.7 dBi / Mounting Type = Screw / Frequency Band Range = 868 ... 870 MHz / Antenna Connector Type = Male SMA / Impedance Ohm = 50 / Polarisation = Linear / VSWR = 1.5:1 / Length mm = 168 / Diameter mm = 12 / Material = Thermoplastic Polyurethane (TPU) / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Taoglas has several brands around the world that distributors may use as alternate names. Taoglas may also be known as the following names:

  • Taoglas Limited
  • TAOGLAS LTD
  • Taoglas USA
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS
  • TAOGLAS / PARTNER STOCK