Taoglas TG.45.8113

Apex III WideBand 4G LTE Dipole Terminal Antenna 90 Hinged R/A SMA(M) - with 450MHz
$ 13.783
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taoglas TG.45.8113.

JRH Electronics

Datasheet25 pages2 years ago

Sager Electronics

Inventory History

3 month trend:
-9.79%

Descriptions

Descriptions of Taoglas TG.45.8113 provided by its distributors.

Apex III WideBand 4G LTE Dipole Terminal Antenna 90 Hinged R/A SMA(M) - with 450MHz
TG.45.8113 Apex III Wideband 5G/4G Dipole Terminal Antenna with added 450MHz band
Antenna Dipole -6.31dBi Gain 470MHz/698MHz/806MHz/960MHz/1518MHz/1602MHz/1880MHz/1990MHz/2170MHz/2360MHz/2690MHz/3800MHz/5925MHzCarton
RF ANTENNA, 450MHZ TO 5.925GHZ, 3.88DBI; Antenna Type:Dipole; Frequency Min:450MHz; Frequency Max:5.925GHz; Antenna Mounting:SMA Connector; Gain:3.88dBi; VSWR:-; Input Power:5W; Input Impedance:50ohm; Antenna Polarization:Linear RoHS Compliant: Yes
13 Connector Mount Whip Straight Cellular Navigation RF Antenna 1.46dBi 2.87dBi 2.87dBi 3.26dBi 3.58dBi 0.75dBi 3.95dBi 4.17dBi 4.85dBi 2.82dBi 4.16dBi 0.26dBi 3.88dBi 5W 460MHz 752MHz 753MHz 859MHz 920MHz 1.5815GHz 1.795GHz 1.92GHz 2.045GHz 2.3325GHz 2.495GHz 3.5GHz 5.375GHz
Network Applications = 5G / Network Applications = 4G / Network Applications = 3G / Network Applications = 2G / Network Applications = GPS / Network Applications = Wi-Fi / Gain = 4.9 dBi / Mounting Type = Screw / Frequency Band Range = 450 ... 470 MHz / Frequency Band Range = 617 ... 698 MHz / Frequency Band Range = 698 ... 800 MHz / Frequency Band Range = 824 ... 960 MHz / Frequency Band Range = 1.42 ... 1.52 GHz / Frequency Band Range = 1.57 ... 1.61 GHz / Frequency Band Range = 1.71 ... 2.17 GHz / Frequency Band Range = 2.3 ... 2.36 GHz / Frequency Band Range = 2.5 ... 2.69 GHz / Frequency Band Range = 3.3 ... 3.8 GHz / Frequency Band Range = 5.15 ... 5.93 GHz / Networks / Technology = 5G NR / Networks / Technology = FR1 / Networks / Technology = 4G LTE / Networks / Technology = WCDMA / Networks / Technology = HSPA / Networks / Technology = HSPA+ / Networks / Technology = TD-SCDMA / Antenna Connector Type = Male SMA / Impedance Ohm = 50 / Power Rating W = 5 / Polarisation = Linear / Series = Apex / Length mm = 218 / Width mm = 58 / Height mm = 13 / Material = ABS / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Taoglas has several brands around the world that distributors may use as alternate names. Taoglas may also be known as the following names:

  • Taoglas Limited
  • TAOGLAS LTD
  • Taoglas USA
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS
  • TAOGLAS / PARTNER STOCK