Taoglas TG.35.8113

Apex II WideBand 4G LTE Dipole Terminal Antenna 90 Hinged R/A SMA(M)
$ 19.49
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Taoglas TG.35.8113.

JRH Electronics

Datasheet27 pages6 years ago

Future Electronics

Inventory History

3 month trend:
-27.51%

Related Parts

TaoglasTG.08.0113
Monopole Antenna 703 MHz-2.7 GHz 72 mm Length Broadband Frequency Cellular/GNSS
TaoglasTG.30.8111
Apex 2G/3G/4G Terminal Antenna for Cellular modules with Assisted GPS 180 Fixed SMA(M)
Apex 2G/3G/4G Terminal Antenna for Cellular modules with Assisted GPS 180 Fixed SMA(M)
RF SolutionsOUTSIDE-TSMA
RF ANT 433MHZ/868MHZ MODULE CAB
AbraconAPAMS-102
Antenna External 1dBi/2dBi/2.5dBi/3dBi Gain 960MHz/1880MHz/1990MHz/2170MHz Automotive Carton
3dB 2.5 50¦¸ 850MHz,900MHz,1.47GHz,1.575GHz,1.8GHz,1.9GHz,2.1GHz,2.4GHz 161mm*9.3mm*161mm

Descriptions

Descriptions of Taoglas TG.35.8113 provided by its distributors.

Apex II WideBand 4G LTE Dipole Terminal Antenna 90 Hinged R/A SMA(M)
DIPOLE ANTENNA, 4.8-6GHZ, 2.55DBI; Antenna Type:Dipole; Frequency Min:4.8GHz; Max:6GHz; Mounting:SMA Connector; Gain:2.55dBi;
Antenna Wide Band -7.43dBi Gain 698MHz/824MHz/960MHz/1518MHz/1880MHz/1990MHz/2170MHz/2690MHz/3500MHz/3800MHz/4600MHz/5925MHz Bag
Network Applications = 5G / Network Applications = 4G / Network Applications = 3G / Network Applications = 2G / Network Applications = NB-IoT / Network Applications = CAT-M1 / Network Applications = Wi-Fi / Network Applications = GPS / Gain = 3.6 dBi / Mounting Type = Screw / Frequency Band Range = 617 ... 698 MHz / Frequency Band Range = 698 ... 824 MHz / Frequency Band Range = 824 ... 960 MHz / Frequency Band Range = 1.42 ... 1.52 GHz / Frequency Band Range = 1.71 ... 1.88 GHz / Frequency Band Range = 1.85 ... 2 GHz / Frequency Band Range = 1.92 ... 2.17 GHz / Frequency Band Range = 2.3 ... 2.69 GHz / Frequency Band Range = 3.3 ... 3.5 GHz / Frequency Band Range = 3.4 ... 3.8 GHz / Frequency Band Range = 3.6 ... 4.6 GHz / Frequency Band Range = 5.15 ... 5.93 GHz / Networks / Technology = 5G NR / Networks / Technology = FR1 / Networks / Technology = 4G LTE / Networks / Technology = WCDMA / Networks / Technology = HSPA / Networks / Technology = HSPA+ / Networks / Technology = TD-SCDMA / Networks / Technology = GPRS / Networks / Technology = GSM / Networks / Technology = UMTS / Networks / Technology = DCS / Networks / Technology = PCS / Antenna Connector Type = Male SMA / Impedance Ohm = 50 / Power Rating W = 5 / Polarisation = Linear / Series = Apex / Length mm = 224 / Width mm = 58 / Height mm = 13 / Material = Polycarbonate (PC) / Material = ABS / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Taoglas has several brands around the world that distributors may use as alternate names. Taoglas may also be known as the following names:

  • Taoglas Limited
  • TAOGLAS LTD
  • Taoglas USA
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS
  • TAOGLAS / PARTNER STOCK