Taoglas TG.09.0113W

Antenna Penta-Band 2.8dBi Gain 803MHz/960MHz/2170MHz/2400MHz/2690MHz/3800MHz Automotive
$ 6.73
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taoglas TG.09.0113W.

JRH Electronics

Datasheet39 pages6 years ago

Factory Futures

Inventory History

3 month trend:
-29.98%

Related Parts

Antenna Penta-Band 896MHz/960MHz/1880MHz/1990MHz/2170MHz Automotive
Yageo GroupW1900
ANTENNA, STUBBY, 1.71-2.17GHZ, 2DBI; Available until stocks are exhausted Alternative available
Yageo GroupW1910
Antenna Stubby 2.5dBi Gain 960MHz/1990MHz/2170MHz
TaoglasTG.22.0111
RF Antenna, 824MHz to 2.17GHz, Helical, 2.89dBi, 50 ohm, Linear
Yageo GroupW1902
Antenna Stubby 2.5dBi Gain 960MHz/1990MHz/2170MHz
White Penta-Band Cellular Connector Mount Monopole, SMA(M) straight plug

Descriptions

Descriptions of Taoglas TG.09.0113W provided by its distributors.

Antenna Penta-Band 2.8dBi Gain 803MHz/960MHz/2170MHz/2400MHz/2690MHz/3800MHz Automotive
Penta-band Cellular Connector Mount Monopole Antenna - Hinged SMA Male White
White TG.09 700-3800MHz Terminal Mount Monopole Antenna, Hinged SMA(M)
RF ANTENNA, 704MHZ TO 3.8GHZ, 1.6DBI; Antenna Type:Cellular / 4G; Frequency Min:704MHz; Frequency Max:3.8GHz; Antenna Mounting:SMA Connector; Gain:1.6dBi; VSWR:-; Input Power:10W; Input Impedance:50ohm; Antenna Polarization:Linear RoHS Compliant: Yes
Network Applications = 5G / Network Applications = 4G / Network Applications = 3G / Network Applications = 2G / Gain = 5.9 dBi / Mounting Type = Screw / Frequency Band Range = 704 ... 824 MHz / Frequency Band Range = 824 ... 960 MHz / Frequency Band Range = 1.71 ... 2.17 GHz / Frequency Band Range = 2.3 ... 2.4 GHz / Frequency Band Range = 2.5 ... 2.69 GHz / Frequency Band Range = 3.3 ... 3.8 GHz / Networks / Technology = 5G NR / Networks / Technology = FR1 / Networks / Technology = 4G LTE / Networks / Technology = WCDMA / Networks / Technology = HSPA / Networks / Technology = HSPA+ / Networks / Technology = TD-SCDMA / Antenna Connector Type = Male SMA / Impedance Ohm = 50 / Power Rating W = 10 / Polarisation = Linear / VSWR = 5:1 / Length mm = 72 / Width mm = 24 / Diameter mm = 10 / Material = Polyoxymethylene (POM) / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Taoglas has several brands around the world that distributors may use as alternate names. Taoglas may also be known as the following names:

  • Taoglas Limited
  • TAOGLAS LTD
  • Taoglas USA
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS
  • TAOGLAS / PARTNER STOCK