Taoglas TFX62.A

Taoglas Invisible Antenna, 1 5G/LTE, Clear, FAKRA, Direct Mounting, Cable Length: N/A
$ 40.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taoglas TFX62.A.

BiPOM Electronics

Datasheet22 pages2 years ago

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-10.79%

Descriptions

Descriptions of Taoglas TFX62.A provided by its distributors.

Taoglas Invisible Antenna, 1 5G/LTE, Clear, FAKRA, Direct Mounting, Cable Length: N/A
Transparent Flex Antenna covering 600-6000MHz w/converter and FAKRA Code D Male
RF Antenna, 5.15 to 5.925GHz, Cellular / 4G / 5G, 3.67dBi, 50 kohm, Linear
RF ANTENNA, 5.15 TO 5.925GHZ, 3.67DBI; Antenna Type:Cellular / 4G / 5G; Frequency Min:5.15GHz; Frequency Max:5.925GHz; Antenna Mounting:Fakra Connector; Gain:3.67dBi; VSWR:-; Input Power:2W; Input Impedance:50kohm RoHS Compliant: Yes
Network Applications = 4G / Network Applications = 5G / Gain = 3.3 dBi / Mounting Type = Plug-In / Frequency Band Range = 698 MHz ... 2.69 GHz / Antenna Connector Type = FAKRA / Impedance Ohm = 50 / Power Rating W = 2 / Polarisation = Linear / VSWR = 2:1 / Length mm = 32 / Width mm = 114 / Height mm = 0.5 / Material = ABS / Material = Polycarbonate (PC) / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Taoglas has several brands around the world that distributors may use as alternate names. Taoglas may also be known as the following names:

  • Taoglas Limited
  • TAOGLAS LTD
  • Taoglas USA
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS
  • TAOGLAS / PARTNER STOCK