Taoglas TFX125.A

Taoglas Invisible Antenna, GNSS, Clear, FAKRA, Direct Mounting, Cable Length: N/A
$ 37.9
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taoglas TFX125.A.

BiPOM Electronics

Datasheet18 pages2 years ago

JRH Electronics

Inventory History

3 month trend:
+0.57%

Descriptions

Descriptions of Taoglas TFX125.A provided by its distributors.

Taoglas Invisible Antenna, GNSS, Clear, FAKRA, Direct Mounting, Cable Length: N/A
RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Flat Patch Fakra Connector Mount
Transparent Flex Multiband GNSS Antenna w/converter and FAKRA Code C Male
RF ANTENNA, 1.602GHZ, -9.88DBI, 50 OHM; Antenna Type:GNSS; Frequency Min:-; Frequency Max:1.602GHz; Antenna Mounting:Fakra Connector; Gain:-9.88dBi; VSWR:2; Input Power:-; Input Impedance:50ohm; Antenna Polarization:Linear RoHS Compliant: Yes
Mounting Type = Adhesive Mount / Frequency Band Range = 1.16 ... 1.61 GHz / Antenna Connector Type = FAKRA / Impedance Ohm = 50 / Polarisation = Linear / Length mm = 17.6 / Width mm = 0.05 / Height mm = 3.7 / Material = ABS / Material = Polycarbonate (PC) / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Taoglas has several brands around the world that distributors may use as alternate names. Taoglas may also be known as the following names:

  • Taoglas Limited
  • TAOGLAS LTD
  • Taoglas USA
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS
  • TAOGLAS / PARTNER STOCK